IPP60R380E6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 296
Unit Price: 2,22000 Kč
Datasheet

Similar


onsemi
In Stock: 1 602
Unit Price: 3,55000 Kč
Datasheet

Similar


IXYS
In Stock: 219
Unit Price: 6,43000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,19825 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 586
Unit Price: 2,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 220
Unit Price: 4,58000 Kč
Datasheet
N-Channel 600 V 10.6A (Tc) 83W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R380E6XKSA1

DigiKey Part Number
IPP60R380E6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R380E6XKSA1
Description
MOSFET N-CH 600V 10.6A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 10.6A (Tc) 83W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R380E6XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 320µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 3.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP60R360P7XKSA1Infineon Technologies1 296448-IPP60R360P7XKSA1-ND2,22000 KčMFR Recommended
FCP11N60onsemi1 602FCP11N60-ND3,55000 KčSimilar
IXFP22N60P3IXYS219IXFP22N60P3-ND6,43000 KčSimilar
SIHP12N65E-GE3Vishay Siliconix0SIHP12N65E-GE3-ND2,81000 KčSimilar
STP12N65M5STMicroelectronics0497-10304-5-ND1,19825 KčSimilar
Obsolete
Marketplace Stock: 12 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12 000In Stock
Ships from Rochester Electronics, LLC