IPP60R385CPXKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 415
Unit Price: 118,85000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 718
Unit Price: 82,73000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 732
Unit Price: 83,99000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 52,04633 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 69,21360 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 69,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 29,60445 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 586
Unit Price: 52,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 220
Unit Price: 113,18000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 34
Unit Price: 76,85000 Kč
Datasheet
N-Channel 650 V 9A (Tc) 83W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R385CPXKSA1

DigiKey Part Number
448-IPP60R385CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R385CPXKSA1
Description
MOSFET N-CH 650V 9A TO220-3
Customer Reference
Detailed Description
N-Channel 650 V 9A (Tc) 83W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R385CPXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 340µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
385mOhm @ 5.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP10NK80ZSTMicroelectronics415497-7498-5-ND118,85000 KčDirect
IRF830APBFVishay Siliconix1 718IRF830APBF-ND82,73000 KčSimilar
IRFBC30APBFVishay Siliconix732IRFBC30APBF-ND83,99000 KčSimilar
IXTP12N65X2IXYS0IXTP12N65X2-ND52,04633 KčSimilar
IXTP12N70X2MIXYS0238-IXTP12N70X2M-ND69,21360 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50024,98930 Kč12 494,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,98930 Kč
Unit Price with VAT:30,23705 Kč