IXTP12N70X2M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 37,14882 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 74
Unit Price: 72,86000 Kč
Datasheet
N-Channel 700 V 12A (Tc) 40W (Tc) Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP12N70X2M

DigiKey Part Number
238-IXTP12N70X2M-ND
Manufacturer
Manufacturer Product Number
IXTP12N70X2M
Description
MOSFET N-CH 700V 12A TO220
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 12A (Tc) 40W (Tc) Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
40W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
700 V
Supplier Device Package
TO-220 Isolated Tab
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
300mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP65R310CFDXKSA1Infineon Technologies0448-IPP65R310CFDXKSA1-ND0,00000 KčSimilar
SPP15N60CFDXKSA1Infineon Technologies0448-SPP15N60CFDXKSA1-ND37,14882 KčSimilar
STP18N65M2STMicroelectronics74497-15557-5-ND72,86000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30069,21360 Kč20 764,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,21360 Kč
Unit Price with VAT:83,74846 Kč