IPP65R310CFDXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 209
Unit Price: 77,06000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 69,21360 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 29,60445 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 220
Unit Price: 113,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 816
Unit Price: 70,55000 Kč
Datasheet
N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP65R310CFDXKSA1

DigiKey Part Number
448-IPP65R310CFDXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP65R310CFDXKSA1
Description
MOSFET N-CH 650V 11.4A TO220-3
Customer Reference
Detailed Description
N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 440µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
104.2W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
310mOhm @ 4.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP65R310CFDXKSA2Infineon Technologies209448-IPP65R310CFDXKSA2-ND77,06000 KčMFR Recommended
IXTP12N70X2MIXYS0238-IXTP12N70X2M-ND69,21360 KčSimilar
STP12N65M5STMicroelectronics0497-10304-5-ND29,60445 KčSimilar
STP13NM60NSTMicroelectronics1 220497-STP13NM60N-ND113,18000 KčSimilar
STP15N65M5STMicroelectronics816497-12936-5-ND70,55000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes