
IPP65R310CFDXKSA2 | |
|---|---|
DigiKey Part Number | 448-IPP65R310CFDXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R310CFDXKSA2 |
Description | MOSFET N-CH 650V 11.4A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R310CFDXKSA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 400µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 104.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 310mOhm @ 4.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 50 | 38,25420 Kč | 1 912,71 Kč |
| 100 | 34,48080 Kč | 3 448,08 Kč |
| 500 | 27,86518 Kč | 13 932,59 Kč |
| 1 000 | 25,73893 Kč | 25 738,93 Kč |
| 2 000 | 23,95148 Kč | 47 902,96 Kč |
| 5 000 | 22,01871 Kč | 110 093,55 Kč |
| 10 000 | 20,82533 Kč | 208 253,30 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |










