
STP16N65M5 | |
|---|---|
DigiKey Part Number | 497-8788-5-ND |
Manufacturer | |
Manufacturer Product Number | STP16N65M5 |
Description | MOSFET N-CH 650V 12A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 90W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP16N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 299mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 50 | 43,63380 Kč | 2 181,69 Kč |
| 100 | 39,52870 Kč | 3 952,87 Kč |
| 500 | 32,33230 Kč | 16 166,15 Kč |
| 1 000 | 30,02084 Kč | 30 020,84 Kč |
| 2 000 | 28,07790 Kč | 56 155,80 Kč |
| 5 000 | 26,80395 Kč | 134 019,75 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |

