
IPP65R420CFDXKSA2 | |
|---|---|
DigiKey Part Number | 448-IPP65R420CFDXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R420CFDXKSA2 |
Description | MOSFET N-CH 650V 8.7A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R420CFDXKSA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 83.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 3.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 50 | 32,16900 Kč | 1 608,45 Kč |
| 100 | 28,91210 Kč | 2 891,21 Kč |
| 500 | 23,19398 Kč | 11 596,99 Kč |
| 1 000 | 21,35581 Kč | 21 355,81 Kč |
| 2 000 | 19,81067 Kč | 39 621,34 Kč |
| 5 000 | 18,13950 Kč | 90 697,50 Kč |
| 10 000 | 17,10745 Kč | 171 074,50 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

















