


UA7808CKCS | |
|---|---|
DigiKey Part Number | 296-13997-5-ND |
Manufacturer | |
Manufacturer Product Number | UA7808CKCS |
Description | IC REG LINEAR 8V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7808CKCS Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 72dB ~ 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 25V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 50 | 12,61980 Kč | 630,99 Kč |
| 100 | 11,89120 Kč | 1 189,12 Kč |
| 250 | 11,12056 Kč | 2 780,14 Kč |
| 500 | 10,65564 Kč | 5 327,82 Kč |
| 1 000 | 10,27348 Kč | 10 273,48 Kč |
| 2 500 | 9,86990 Kč | 24 674,75 Kč |
| 5 000 | 9,62662 Kč | 48 133,10 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











