N-Channel 800 V 2A (Tc) 20W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF3LN80K5

DigiKey Part Number
497-17291-ND
Manufacturer
Manufacturer Product Number
STF3LN80K5
Description
MOSFET N-CH 800V 2A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 2A (Tc) 20W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF3LN80K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.63 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
102 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
20W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.25Ohm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 336
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
5022,77020 Kč1 138,51 Kč
10020,39960 Kč2 039,96 Kč
50016,23524 Kč8 117,62 Kč
1 00014,89619 Kč14 896,19 Kč
2 00013,77007 Kč27 540,14 Kč
5 00012,55206 Kč62 760,30 Kč
10 00011,79978 Kč117 997,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč