
PTC10LV10-104A2020 | |
|---|---|
DigiKey Part Number | 1993-1161-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-104A2020 |
Description | TRIMMER 100KOHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 25 | 15,25280 Kč | 381,32 Kč |
| 50 | 14,42560 Kč | 721,28 Kč |
| 100 | 13,64450 Kč | 1 364,45 Kč |
| 250 | 12,66936 Kč | 3 167,34 Kč |
| 500 | 11,97474 Kč | 5 987,37 Kč |
| 2 000 | 10,69082 Kč | 21 381,64 Kč |
| 6 000 | 9,76757 Kč | 58 605,42 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |






