
PTC10LV10-202A2020 | |
|---|---|
DigiKey Part Number | 1993-1160-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-202A2020 |
Description | TRIMMER 2K OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 23,78640 Kč | 594,66 Kč |
| 50 | 22,49720 Kč | 1 124,86 Kč |
| 100 | 21,27100 Kč | 2 127,10 Kč |
| 250 | 19,74568 Kč | 4 936,42 Kč |
| 500 | 18,66008 Kč | 9 330,04 Kč |
| 2 000 | 16,65520 Kč | 33 310,40 Kč |
| 6 000 | 15,21470 Kč | 91 288,20 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |






