
STPS30L30CT | |
|---|---|
DigiKey Part Number | 497-2756-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30L30CT |
Description | DIODE ARRAY SCHOT 30V 15A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L30CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 460 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.5 mA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 50 | 21,93880 Kč | 1 096,94 Kč |
| 100 | 19,63730 Kč | 1 963,73 Kč |
| 500 | 15,59774 Kč | 7 798,87 Kč |
| 1 000 | 14,29859 Kč | 14 298,59 Kč |
| 2 000 | 13,20627 Kč | 26 412,54 Kč |
| 5 000 | 12,02463 Kč | 60 123,15 Kč |
| 10 000 | 11,29485 Kč | 112 948,50 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |





