



6021BG | |
|---|---|
DigiKey Part Number | 6021BG-ND |
Manufacturer | |
Manufacturer Product Number | 6021BG |
Description | HEATSINK TO-220 TABS BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 12.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 113,05300 Kč | 1 130,53 Kč |
| 25 | 107,68600 Kč | 2 692,15 Kč |
| 50 | 103,79320 Kč | 5 189,66 Kč |
| 100 | 100,04080 Kč | 10 004,08 Kč |
| 250 | 95,28304 Kč | 23 820,76 Kč |
| 500 | 91,82930 Kč | 45 914,65 Kč |
| 2 000 | 85,28338 Kč | 170 566,76 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |










