
MPSA42 | |
|---|---|
DigiKey Part Number | MPSA42FS-ND |
Manufacturer | |
Manufacturer Product Number | MPSA42 |
Description | TRANS NPN 300V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA42 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX457 | Diodes Incorporated | 2 717 | ZTX457-ND | 26,88000 Kč | Similar |
| ZTX657 | Diodes Incorporated | 2 306 | ZTX657-ND | 31,71000 Kč | Similar |
| ZTX657STZ | Diodes Incorporated | 0 | ZTX657STZ-ND | 8,18807 Kč | Similar |
| ZTX658STZ | Diodes Incorporated | 0 | ZTX658STZ-ND | 8,18807 Kč | Similar |
| MPSA42 | DComponents | 59 267 | 5245-MPSA42-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 500 | 2,63398 Kč | 1 316,99 Kč |
| 1 000 | 2,34485 Kč | 2 344,85 Kč |
| 2 000 | 2,10117 Kč | 4 202,34 Kč |
| 5 000 | 1,83712 Kč | 9 185,60 Kč |
| 10 000 | 1,67373 Kč | 16 737,30 Kč |
| 50 000 | 1,38752 Kč | 69 376,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







