Bipolar (BJT) Transistor NPN 300 V 500 mA 30MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX657

DigiKey Part Number
ZTX657-ND
Manufacturer
Manufacturer Product Number
ZTX657
Description
TRANS NPN 300V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 30MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 5V
Mfr
Power - Max
1 W
Packaging
Bulk
Frequency - Transition
30MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
E-Line-3
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6517BUonsemi2 5542N6517BU-ND7,72000 KčSimilar
2N6517TAonsemi12 1962N6517TACT-ND7,51000 KčSimilar
KSP42BUonsemi11 577KSP42BU-ND7,09000 KčSimilar
MPSA42onsemi30 202MPSA42FS-ND8,97000 KčSimilar
In-Stock: 2 303
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1025,38100 Kč253,81 Kč
10017,05350 Kč1 705,35 Kč
50013,48266 Kč6 741,33 Kč
1 00012,33373 Kč12 333,73 Kč
4 00010,55476 Kč42 219,04 Kč
8 0009,87187 Kč78 974,96 Kč
12 0009,52410 Kč114 289,20 Kč
Manufacturers Standard Package
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč