Bipolar (BJT) Transistor NPN 350 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6517TA

DigiKey Part Number
2N6517TACT-ND - Cut Tape (CT)
2N6517TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N6517TA
Description
TRANS NPN 350V 0.5A TO-92-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 50mA, 10V
Mfr
Power - Max
625 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
350 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX457STZDiodes Incorporated1 15431-ZTX457STZCT-ND23,10000 KčSimilar
ZTX657Diodes Incorporated2 306ZTX657-ND31,71000 KčSimilar
ZTX657STZDiodes Incorporated0ZTX657STZ-ND8,18807 KčSimilar
ZTX658STZDiodes Incorporated0ZTX658STZ-ND8,50461 KčSimilar
In-Stock: 12 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93130 Kč293,13 Kč
5002,17246 Kč1 086,23 Kč
1 0001,92657 Kč1 926,57 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,62178 Kč3 243,56 Kč
4 0001,45689 Kč5 827,56 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč