
2N6520TA | |
|---|---|
DigiKey Part Number | 2N6520TACT-ND - Cut Tape (CT) 2N6520TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N6520TA |
Description | TRANS PNP 350V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 500 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6520TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 50mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA92 PBFREE | Central Semiconductor Corp | 3 007 | 1514-MPSA92PBFREE-ND | 17,01000 Kč | Similar |
| ZTX757 | Diodes Incorporated | 2 267 | ZTX757-ND | 29,40000 Kč | Similar |
| ZTX757STZ | Diodes Incorporated | 2 000 | 31-ZTX757STZCT-ND | 27,72000 Kč | Similar |
| ZTX958 | Diodes Incorporated | 1 390 | ZTX958-ND | 43,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,61850 Kč | 261,85 Kč |
| 500 | 1,93308 Kč | 966,54 Kč |
| 1 000 | 1,71134 Kč | 1 711,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,43784 Kč | 2 875,68 Kč |
| 4 000 | 1,28907 Kč | 5 156,28 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











