
2N6517TA | |
|---|---|
DigiKey Part Number | 2N6517TACT-ND - Cut Tape (CT) 2N6517TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N6517TA |
Description | TRANS NPN 350V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 500 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 50mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93130 Kč | 293,13 Kč |
| 500 | 2,17246 Kč | 1 086,23 Kč |
| 1 000 | 1,92657 Kč | 1 926,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,62178 Kč | 3 243,56 Kč |
| 4 000 | 1,45689 Kč | 5 827,56 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


