
ZTX757STZ | |
|---|---|
DigiKey Part Number | 31-ZTX757STZCT-ND - Cut Tape (CT) 31-ZTX757STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX757STZ |
Description | TRANS PNP 300V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 30MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 30MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 100 | 11,55310 Kč | 1 155,31 Kč |
| 500 | 9,00898 Kč | 4 504,49 Kč |
| 1 000 | 8,19027 Kč | 8 190,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,66060 Kč | 15 321,20 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

