
KSC2690AYS | |
|---|---|
DigiKey Part Number | KSC2690AYSFS-ND |
Manufacturer | |
Manufacturer Product Number | KSC2690AYS |
Description | TRANS NPN 160V 1.2A TO-126-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.2 A 155MHz 1.2 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 5V |
Mfr | Power - Max 1.2 W |
Packaging Bulk | Frequency - Transition 155MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.2 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE340 | STMicroelectronics | 2 583 | 497-2624-5-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 100 | 9,53310 Kč | 953,31 Kč |
| 500 | 7,37744 Kč | 3 688,72 Kč |
| 1 000 | 6,68324 Kč | 6 683,24 Kč |
| 2 000 | 6,09919 Kč | 12 198,38 Kč |
| 6 000 | 5,35743 Kč | 32 144,58 Kč |
| 10 000 | 5,07614 Kč | 50 761,40 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |








