
ZTX757 | |
|---|---|
DigiKey Part Number | ZTX757-ND |
Manufacturer | |
Manufacturer Product Number | ZTX757 |
Description | TRANS PNP 300V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 30MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 30MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6520 PBFREE | Central Semiconductor Corp | 0 | 1514-2N6520PBFREE-ND | 7,06584 Kč | Similar |
| 2N6520TA | onsemi | 6 713 | 2N6520TACT-ND | 6,88000 Kč | Similar |
| KSP92BU | onsemi | 31 449 | KSP92BU-ND | 6,88000 Kč | Similar |
| MPSA92 PBFREE | Central Semiconductor Corp | 2 957 | 1514-MPSA92PBFREE-ND | 16,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 18,39500 Kč | 183,95 Kč |
| 100 | 12,16290 Kč | 1 216,29 Kč |
| 500 | 9,48508 Kč | 4 742,54 Kč |
| 1 000 | 8,62271 Kč | 8 622,71 Kč |
| 4 000 | 7,28743 Kč | 29 149,72 Kč |
| 8 000 | 6,77454 Kč | 54 196,32 Kč |
| 12 000 | 6,51333 Kč | 78 159,96 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |


