
ZTX457 | |
|---|---|
DigiKey Part Number | ZTX457-ND |
Manufacturer | |
Manufacturer Product Number | ZTX457 |
Description | TRANS NPN 300V 0.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 50mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 16,70500 Kč | 167,05 Kč |
| 100 | 10,99500 Kč | 1 099,50 Kč |
| 500 | 8,54074 Kč | 4 270,37 Kč |
| 1 000 | 7,74990 Kč | 7 749,90 Kč |
| 4 000 | 6,52506 Kč | 26 100,24 Kč |
| 8 000 | 6,05456 Kč | 48 436,48 Kč |
| 12 000 | 5,81493 Kč | 69 779,16 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |



