Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP42BU

DigiKey Part Number
KSP42BU-ND
Manufacturer
Manufacturer Product Number
KSP42BU
Description
TRANS NPN 300V 0.5A TO-92-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSP42BU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX457Diodes Incorporated2 717ZTX457-ND26,88000 KčSimilar
ZTX657Diodes Incorporated2 306ZTX657-ND31,71000 KčSimilar
In-Stock: 11 737
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,43100 Kč44,31 Kč
1002,77800 Kč277,80 Kč
5002,05822 Kč1 029,11 Kč
1 0001,82536 Kč1 825,36 Kč
2 0001,62892 Kč3 257,84 Kč
5 0001,41590 Kč7 079,50 Kč
10 0001,28405 Kč12 840,50 Kč
50 0001,05300 Kč52 650,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč