
1N4748A | |
|---|---|
DigiKey Part Number | 1N4748A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4748A |
Description | DIODE ZENER 22V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4748A Models |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4748A-T50A | onsemi | 2 990 | 1N4748A-T50ACT-ND | 5,46000 Kč | Direct |
| 1N4748ATR | onsemi | 18 852 | 1N4748AFSCT-ND | 5,88000 Kč | Direct |
| 1N4748A,133 | Nexperia USA Inc. | 3 551 | 1727-1N4748A,133CT-ND | 6,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,06200 Kč | 206,20 Kč |
| 500 | 1,51438 Kč | 757,19 Kč |
| 1 000 | 1,33673 Kč | 1 336,73 Kč |
| 3 000 | 1,11065 Kč | 3 331,95 Kč |
| 6 000 | 0,99643 Kč | 5 978,58 Kč |
| 12 000 | 0,90022 Kč | 10 802,64 Kč |
| 51 000 | 0,74569 Kč | 38 030,19 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |








