
1N4748A-T50A | |
|---|---|
DigiKey Part Number | 1N4748A-T50ACT-ND - Cut Tape (CT) 1N4748A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4748A-T50A |
Description | DIODE ZENER 22V 1W DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4748A-T50A Models |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 500 | 1,53160 Kč | 765,80 Kč |
| 1 000 | 1,35101 Kč | 1 351,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03758 Kč | 3 112,74 Kč |
| 6 000 | 0,92983 Kč | 5 578,98 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

