
ZTX857 | |
|---|---|
DigiKey Part Number | ZTX857-ND |
Manufacturer | |
Manufacturer Product Number | ZTX857 |
Description | TRANS NPN 300V 3A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 3 A 80MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 10V |
Mfr | Power - Max 1.2 W |
Packaging Bulk | Frequency - Transition 80MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX857STZ | Diodes Incorporated | 1 959 | ZTX857SDICT-ND | 39,42000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 29,11400 Kč | 291,14 Kč |
| 100 | 19,69180 Kč | 1 969,18 Kč |
| 500 | 15,65914 Kč | 7 829,57 Kč |
| 1 000 | 14,36256 Kč | 14 362,56 Kč |
| 4 000 | 12,35553 Kč | 49 422,12 Kč |
| 8 000 | 11,58510 Kč | 92 680,80 Kč |
| 12 000 | 11,41317 Kč | 136 958,04 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |



