
1N5347BG | |
|---|---|
DigiKey Part Number | 1N5347BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5347BG |
Description | DIODE ZENER 10V 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5347BG Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,53100 Kč | 95,31 Kč |
| 100 | 6,13570 Kč | 613,57 Kč |
| 500 | 4,67122 Kč | 2 335,61 Kč |
| 1 000 | 4,19884 Kč | 4 198,84 Kč |
| 2 000 | 3,80092 Kč | 7 601,84 Kč |
| 5 000 | 3,37008 Kč | 16 850,40 Kč |
| 10 000 | 3,10370 Kč | 31 037,00 Kč |
| 50 000 | 2,73207 Kč | 136 603,50 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |



