Zener Diode 16 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5353BG

DigiKey Part Number
1N5353BGOS-ND
Manufacturer
Manufacturer Product Number
1N5353BG
Description
DIODE ZENER 16V 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4745AMicrochip Technology246150-1N4745A-ND74,96000 KčSimilar
1N5353BDiotec Semiconductor1 7374878-1N5353BCT-ND14,28000 KčSimilar
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,40700 Kč94,07 Kč
1006,05160 Kč605,16 Kč
5004,60402 Kč2 302,01 Kč
1 0004,13703 Kč4 137,03 Kč
2 0003,74353 Kč7 487,06 Kč
5 0003,31747 Kč16 587,35 Kč
10 0003,05403 Kč30 540,30 Kč
50 0002,67725 Kč133 862,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč