Zener Diode 16 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4745A

DigiKey Part Number
150-1N4745A-ND
Manufacturer
Manufacturer Product Number
1N4745A
Description
DIODE ZENER 16V 1W DO41
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
16 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
10069,71340 Kč6 971,34 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč