
1N5355BG | |
|---|---|
DigiKey Part Number | 1N5355BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5355BG |
Description | DIODE ZENER 18V 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5355BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,82950 Kč | 482,95 Kč |
| 500 | 4,66156 Kč | 2 330,78 Kč |
| 1 000 | 3,25469 Kč | 3 254,69 Kč |
| 2 000 | 3,23369 Kč | 6 467,38 Kč |
| 5 000 | 3,17070 Kč | 15 853,50 Kč |
| 10 000 | 3,12490 Kč | 31 249,00 Kč |
| 50 000 | 3,10728 Kč | 155 364,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


