
1N5340BG | |
|---|---|
DigiKey Part Number | 1N5340BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5340BG |
Description | DIODE ZENER 6V 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5340BG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 5,88150 Kč | 588,15 Kč |
| 500 | 4,46880 Kč | 2 234,40 Kč |
| 1 000 | 4,01335 Kč | 4 013,35 Kč |
| 2 000 | 3,62982 Kč | 7 259,64 Kč |
| 5 000 | 3,21437 Kč | 16 071,85 Kč |
| 10 000 | 2,95748 Kč | 29 574,80 Kč |
| 50 000 | 2,57750 Kč | 128 875,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |







