Bipolar (BJT) Transistor NPN 350 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6517BU

DigiKey Part Number
2N6517BU-ND
Manufacturer
Manufacturer Product Number
2N6517BU
Description
TRANS NPN 350V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 50mA, 10V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
350 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX457Diodes Incorporated2 717ZTX457-ND26,70000 KčSimilar
ZTX657Diodes Incorporated2 303ZTX657-ND39,83000 KčSimilar
In-Stock: 2 554
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,73400 Kč47,34 Kč
1002,97190 Kč297,19 Kč
5002,20360 Kč1 101,80 Kč
1 0001,95458 Kč1 954,58 Kč
2 0001,74477 Kč3 489,54 Kč
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč