
ERZ-V14D220 | |
|---|---|
DigiKey Part Number | P7307-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D220 |
Description | VARISTOR 22V 2KA DISC 15.5MM |
Customer Reference | |
Detailed Description | 22 V 2 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D220 Models |
Category | Varistor Voltage (Max) 24 V |
Manufacturer Panasonic Industry | Current - Surge 2 kA |
Series | Energy 6.3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 20000 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 20 V | Package / Case Disc 15.5mm |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V22ZA3P | Littelfuse Inc. | 27 | F3067-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 25 | 5,05520 Kč | 126,38 Kč |
| 100 | 4,36510 Kč | 436,51 Kč |
| 250 | 4,03764 Kč | 1 009,41 Kč |
| 500 | 3,84034 Kč | 1 920,17 Kč |
| 1 000 | 3,67787 Kč | 3 677,87 Kč |
| 3 000 | 3,47717 Kč | 10 431,51 Kč |
| 5 000 | 3,40291 Kč | 17 014,55 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |










