22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V22ZA3P

DigiKey Part Number
F3067-ND
Manufacturer
Manufacturer Product Number
V22ZA3P
Description
VARISTOR 22V 1KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
1 kA
Series
Energy
4J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
14730 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
19.8 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72214S0140K101TDK3 000495-4649-ND10,84000 KčSimilar
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
1010,46900 Kč104,69 Kč
259,41840 Kč235,46 Kč
1008,25670 Kč825,67 Kč
2507,70404 Kč1 926,01 Kč
7007,23000 Kč5 061,00 Kč
1 4006,98019 Kč9 772,27 Kč
2 8006,77454 Kč18 968,71 Kč
5 6006,62423 Kč37 095,69 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč