22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0140K101

DigiKey Part Number
495-4649-ND
Manufacturer
Manufacturer Product Number
B72214S0140K101
Description
VARISTOR 22V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72214S0140K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
TDK
Current - Surge
1 kA
Series
Energy
4J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
9950 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
19.8 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
22 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
107,61200 Kč76,12 Kč
256,80720 Kč170,18 Kč
1005,91250 Kč591,25 Kč
2505,48584 Kč1 371,46 Kč
5005,22848 Kč2 614,24 Kč
1 0005,01679 Kč5 016,79 Kč
2 5004,79318 Kč11 982,95 Kč
5 0004,65837 Kč23 291,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč