
SSW-102-01-T-S | |
|---|---|
DigiKey Part Number | SAM1213-02-ND |
Manufacturer | |
Manufacturer Product Number | SSW-102-01-T-S |
Description | CONN RCPT 2POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSW-102-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.104" (2.64mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.7A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 8,72260 Kč | 872,26 Kč |
| 500 | 7,78480 Kč | 3 892,40 Kč |
| 1 000 | 7,41292 Kč | 7 412,92 Kč |
| 5 000 | 6,61697 Kč | 33 084,85 Kč |
| 10 000 | 6,30125 Kč | 63 012,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


























