Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN2907ABU

DigiKey Part Number
PN2907ABUFS-ND
Manufacturer
Manufacturer Product Number
PN2907ABU
Description
TRANS PNP 60V 0.8A TO-92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
PN2907ABU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN2907A PBFREECentral Semiconductor Corp8 1251514-PN2907APBFREE-ND10,29000 KčSimilar
ZTX551STZDiodes Incorporated5 24331-ZTX551STZCT-ND24,57000 KčSimilar
In-Stock: 16 575
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,05300 Kč40,53 Kč
1002,52820 Kč252,82 Kč
5001,86840 Kč934,20 Kč
1 0001,65464 Kč1 654,64 Kč
2 0001,47438 Kč2 948,76 Kč
5 0001,27865 Kč6 393,25 Kč
10 0001,15752 Kč11 575,20 Kč
50 0000,94518 Kč47 259,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč