Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX551STZ

DigiKey Part Number
31-ZTX551STZCT-ND - Cut Tape (CT)
31-ZTX551STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX551STZ
Description
TRANS PNP 60V 1A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 253
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,85900 Kč138,59 Kč
1009,04380 Kč904,38 Kč
5006,96924 Kč3 484,62 Kč
1 0006,30087 Kč6 300,87 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0005,73823 Kč11 476,46 Kč
4 0005,26493 Kč21 059,72 Kč
6 0005,02377 Kč30 142,62 Kč
10 0004,75273 Kč47 527,30 Kč
14 0004,59228 Kč64 291,92 Kč
20 0004,43632 Kč88 726,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč