ZTX551 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 253
Unit Price: 22,26000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX551

DigiKey Part Number
ZTX551-ND
Manufacturer
Manufacturer Product Number
ZTX551
Description
TRANS PNP 60V 1A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20 000
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,85900 Kč138,59 Kč
1009,04380 Kč904,38 Kč
5006,96924 Kč3 484,62 Kč
1 0006,30087 Kč6 300,87 Kč
4 0005,26493 Kč21 059,72 Kč
8 0004,86686 Kč38 934,88 Kč
12 0004,66411 Kč55 969,32 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč