
ZTX795ASTZ | |
|---|---|
DigiKey Part Number | 31-ZTX795ASTZCT-ND - Cut Tape (CT) 31-ZTX795ASTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX795ASTZ |
Description | TRANS PNP 140V 0.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 500 mA 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 100 | 15,06610 Kč | 1 506,61 Kč |
| 500 | 11,84792 Kč | 5 923,96 Kč |
| 1 000 | 10,81208 Kč | 10 812,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,94088 Kč | 19 881,76 Kč |
| 4 000 | 9,20825 Kč | 36 833,00 Kč |
| 6 000 | 8,83508 Kč | 53 010,48 Kč |
| 10 000 | 8,41596 Kč | 84 159,60 Kč |
| 14 000 | 8,16777 Kč | 114 348,78 Kč |
| 20 000 | 8,11048 Kč | 162 209,60 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


