
ZTX553STZ | |
|---|---|
DigiKey Part Number | 31-ZTX553STZCT-ND - Cut Tape (CT) 31-ZTX553STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX553STZ |
Description | TRANS PNP 100V 1A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 9,04380 Kč | 904,38 Kč |
| 500 | 6,96924 Kč | 3 484,62 Kč |
| 1 000 | 6,30087 Kč | 6 300,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,73823 Kč | 11 476,46 Kč |
| 4 000 | 5,26493 Kč | 21 059,72 Kč |
| 6 000 | 5,02377 Kč | 30 142,62 Kč |
| 10 000 | 4,75273 Kč | 47 527,30 Kč |
| 14 000 | 4,59228 Kč | 64 291,92 Kč |
| 20 000 | 4,43632 Kč | 88 726,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


