
ZTX751STZ | |
|---|---|
DigiKey Part Number | 31-ZTX751STZTR-ND - Tape & Reel (TR) 31-ZTX751STZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZTX751STZ |
Description | TRANS PNP 60V 2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 100 | 11,96680 Kč | 1 196,68 Kč |
| 500 | 9,32438 Kč | 4 662,19 Kč |
| 1 000 | 8,47332 Kč | 8 473,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,75729 Kč | 15 514,58 Kč |
| 4 000 | 7,15502 Kč | 28 620,08 Kč |
| 6 000 | 6,84818 Kč | 41 089,08 Kč |
| 10 000 | 6,50350 Kč | 65 035,00 Kč |
| 14 000 | 6,29942 Kč | 88 191,88 Kč |
| 20 000 | 6,10106 Kč | 122 021,20 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


