
MPSA44 | |
|---|---|
DigiKey Part Number | 4878-MPSA44CT-ND - Cut Tape (CT) 4878-MPSA44TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA44 |
Description | TRANS NPN 400V 0.3A TO-92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA44 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15230 Kč | 215,23 Kč |
| 500 | 1,57988 Kč | 789,94 Kč |
| 1 000 | 1,39448 Kč | 1 394,48 Kč |
| 2 000 | 1,23794 Kč | 2 475,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10602 Kč | 4 424,08 Kč |
| 8 000 | 0,99481 Kč | 7 958,48 Kč |
| 12 000 | 0,93810 Kč | 11 257,20 Kč |
| 20 000 | 0,87433 Kč | 17 486,60 Kč |
| 28 000 | 0,83654 Kč | 23 423,12 Kč |
| 40 000 | 0,79980 Kč | 31 992,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




