Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX457STZ

DigiKey Part Number
31-ZTX457STZCT-ND - Cut Tape (CT)
31-ZTX457STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX457STZ
Description
TRANS NPN 300V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 50mA, 10V
Mfr
Power - Max
1 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
75MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6517TAonsemi12 3062N6517TACT-ND7,56000 KčSimilar
KSP42TAonsemi10 269KSP42TAFSCT-ND7,77000 KčSimilar
In-Stock: 1 154
Factory Stock: 16 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 28.10.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,48900 Kč144,89 Kč
1009,49950 Kč949,95 Kč
5007,35182 Kč3 675,91 Kč
1 0006,65973 Kč6 659,73 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,07724 Kč12 154,48 Kč
4 0005,94999 Kč23 799,96 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč