
MPSA42 | |
|---|---|
DigiKey Part Number | 5245-MPSA42-ND |
Manufacturer | |
Manufacturer Product Number | MPSA42 |
Description | TRANS NPN 300V 0.5A TO-92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Packaging Strip | Power - Max 625 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 500 | 1,92888 Kč | 964,44 Kč |
| 1 000 | 1,70777 Kč | 1 707,77 Kč |
| 2 000 | 1,52131 Kč | 3 042,62 Kč |
| 5 000 | 1,31884 Kč | 6 594,20 Kč |
| 10 000 | 1,19351 Kč | 11 935,10 Kč |
| 50 000 | 0,97385 Kč | 48 692,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




