MFR Recommended
Similar
Similar
Similar

IPP80R450P7XKSA1 | |
|---|---|
DigiKey Part Number | IPP80R450P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP80R450P7XKSA1 |
Description | MOSFET N-CH 800V 11A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 73W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP80R450P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 220µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 500 V |
Part Status Obsolete | Power Dissipation (Max) 73W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA80R450P7XKSA1 | Infineon Technologies | 571 | 448-IPA80R450P7XKSA1-ND | 68,87000 Kč | MFR Recommended |
| IXFP8N65X2 | IXYS | 0 | IXFP8N65X2-ND | 46,50987 Kč | Similar |
| IXTP14N60P | IXYS | 177 | IXTP14N60P-ND | 141,11000 Kč | Similar |
| TK12E80W,S1X | Toshiba Semiconductor and Storage | 0 | TK12E80WS1X-ND | 120,74000 Kč | Similar |











