MFR Recommended
Similar
Similar
Similar
Similar
Similar

IPP60R380E6XKSA1 | |
|---|---|
DigiKey Part Number | IPP60R380E6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R380E6XKSA1 |
Description | MOSFET N-CH 600V 10.6A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.6A (Tc) 83W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R380E6XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 320µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP60R360P7XKSA1 | Infineon Technologies | 1 296 | 448-IPP60R360P7XKSA1-ND | 54,80000 Kč | MFR Recommended |
| FCP11N60 | onsemi | 1 602 | FCP11N60-ND | 87,77000 Kč | Similar |
| IXFP22N60P3 | IXYS | 219 | IXFP22N60P3-ND | 158,95000 Kč | Similar |
| SIHP12N65E-GE3 | Vishay Siliconix | 0 | SIHP12N65E-GE3-ND | 69,50000 Kč | Similar |
| STP12N65M5 | STMicroelectronics | 0 | 497-10304-5-ND | 29,60445 Kč | Similar |






