Similar
Similar
Similar
Similar
Similar
Similar

LM2904PT | |
|---|---|
DigiKey Part Number | LM2904PTRS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2904PT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B |
Datasheet | Datasheet |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904FVM-GTR | Rohm Semiconductor | 3 371 | LM2904FVM-GTRCT-ND | 13,14000 Kč | Similar |
| LM258PT | STMicroelectronics | 7 592 | 497-7815-1-ND | 9,18000 Kč | Similar |
| LM258WPT | STMicroelectronics | 0 | LM258WPT-ND | 2,90663 Kč | Similar |
| LM258WYPT | STMicroelectronics | 3 994 | 497-LM258WYPTCT-ND | 12,30000 Kč | Similar |
| LM258YPT | STMicroelectronics | 7 743 | 497-10210-1-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,18011 Kč | 18 540,33 Kč |
| 6 000 | 6,02290 Kč | 36 137,40 Kč |
| 9 000 | 5,94417 Kč | 53 497,53 Kč |
| 15 000 | 5,85692 Kč | 87 853,80 Kč |
| 21 000 | 5,80594 Kč | 121 924,74 Kč |
| 30 000 | 5,75688 Kč | 172 706,40 Kč |
| Unit Price without VAT: | 6,18011 Kč |
|---|---|
| Unit Price with VAT: | 7,47793 Kč |




