
LM258APT | |
|---|---|
DigiKey Part Number | 497-6432-2-ND - Tape & Reel (TR) 497-6432-1-ND - Cut Tape (CT) 497-6432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258APT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258APT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 18,79100 Kč | 187,91 Kč |
| 25 | 16,99320 Kč | 424,83 Kč |
| 100 | 15,02850 Kč | 1 502,85 Kč |
| 250 | 14,08996 Kč | 3 522,49 Kč |
| 500 | 13,52438 Kč | 6 762,19 Kč |
| 1 000 | 13,26493 Kč | 13 264,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,36017 Kč | 49 440,68 Kč |
| 8 000 | 12,10057 Kč | 96 804,56 Kč |
| 12 000 | 11,97062 Kč | 143 647,44 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |

