
LM2904AVQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-29248-2-ND - Tape & Reel (TR) 296-29248-1-ND - Cut Tape (CT) 296-29248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AVQPWRG4Q1 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AVQPWRG4Q1 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 500µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904PT | STMicroelectronics | 17 087 | 497-4046-1-ND | 7,51000 Kč | Similar |
| NCV2904DR2G | onsemi | 2 912 | NCV2904DR2GOSCT-ND | 6,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 11,55400 Kč | 115,54 Kč |
| 25 | 10,37760 Kč | 259,44 Kč |
| 100 | 9,09720 Kč | 909,72 Kč |
| 250 | 8,48320 Kč | 2 120,80 Kč |
| 500 | 8,11320 Kč | 4 056,60 Kč |
| 1 000 | 7,80913 Kč | 7 809,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,33843 Kč | 14 676,86 Kč |
| 4 000 | 7,13832 Kč | 28 553,28 Kč |
| 6 000 | 7,03814 Kč | 42 228,84 Kč |
| 10 000 | 6,92705 Kč | 69 270,50 Kč |
| 14 000 | 6,86217 Kč | 96 070,38 Kč |
| 20 000 | 6,79973 Kč | 135 994,60 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

